Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FERROXCUBE |
|---|---|
| Manufacturer Part No | TUB4/2/5-3B1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 08WX9306 |
| Your Part Number | |
| Technical Datasheet |
67,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.343 |
| 10+ | $0.207 |
| 25+ | $0.176 |
| 50+ | $0.145 |
| 100+ | $0.118 |
| 500+ | $0.102 |
| 1000+ | $0.093 |
| 2500+ | $0.080 |
Price for:Each
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FERROXCUBE |
|---|---|
| Manufacturer Part No | TUB4/2/5-3B1Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 08WX9306 |
| Technical Datasheet | |
| Outer Diameter | 4mm |
| Product Length | 5mm |
| Inner Diameter | 2mm |
| Frequency Min | - |
| Frequency Max | - |
| Impedance | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TUB4/2/5-3B1 is an EMI-Suppression Tube can be used in solenoid coils with almost the same effect as rods. The inner hole is often used to insert wires to make a ferrite coil former. In EMI suppression applications tube can also be shifted over wires. Because the magnetic flux path is then closed, a steep increase in impedance results. In such cases however the sensitivity for DC currents is rather high.
- For general EMI suppression
- With wires inserted used as ferrite coil former
Applications
Industrial, Automation & Process Control
Technical Specifications
| Outer Diameter | 4mm |
|---|---|
| Inner Diameter | 2mm |
| Frequency Max | - |
| Product Range | - |
| Product Length | 5mm |
|---|---|
| Frequency Min | - |
| Impedance | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
