Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoROD10/200-3B1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06W1045
Your Part Number
631 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.790 |
| 25+ | $9.400 |
| 100+ | $8.330 |
| 250+ | $7.820 |
| 500+ | $7.110 |
| 1000+ | $6.820 |
| 2500+ | $6.600 |
Price for:Each
Minimum: 1
Multiple: 1
$9.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoROD10/200-3B1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.06W1045
Technical Datasheet
Outer Diameter10mm
Product Length200mm
Inner Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ROD10/200-3B1 is an EMI Suppression Rod made of 3B1core material. Generally, ferrite rod is used as the core of solenoidal chokes. Such a choke can carry a high DC current without being saturated because of the open magnetic circuit. In most cases, the frequency range will not be limited by the material, but by the coil capacitance. Curvature and mechanical tolerances of the standard range fulfil the requirements of DIN41291 or its equivalent IEC 60233-1966.
- For solenoidal coils
- Open circuit, no self shielding
- Not easily saturated by load currents
Technical Specifications
Outer Diameter
10mm
Inner Diameter
-
Frequency Max
-
Product Range
-
Product Length
200mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
