Print Page
Image is for illustrative purposes only. Please refer to product description.

17,750 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.326 |
| 25+ | $0.276 |
| 50+ | $0.223 |
| 100+ | $0.191 |
| 500+ | $0.164 |
| 1000+ | $0.140 |
| 2500+ | $0.129 |
Price for:Each
Minimum: 10
Multiple: 10
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoROD1.8/15-3C90
Newark Part No.24W6802
Technical Datasheet
Outer Diameter1.8mm
Product Length15mm
Inner Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Outer Diameter
1.8mm
Inner Diameter
-
Frequency Max
-
Product Range
-
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
