Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoP18/11-3H1Copy
Newark Part No.06W1025
Technical Datasheet
Core TypeP
Core SizeP18
For Use With-
Core Material Grade3H1
Effective Magnetic Path Length25.8mm
Ae Effective Cross Section Area43.3mm²
Inductance Factor Al3.4µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Core Type
P
For Use With
-
Effective Magnetic Path Length
25.8mm
Inductance Factor Al
3.4µH
SVHC
No SVHC (17-Jan-2023)
Core Size
P18
Core Material Grade
3H1
Ae Effective Cross Section Area
43.3mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
