Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoMLS1806-4S4-151Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel67C8508RL
Cut Tape67C8508
Product RangeMLS Series
Your Part Number
1,894 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.370 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.370 |
| 25+ | $0.327 |
| 50+ | $0.276 |
| 100+ | $0.234 |
| 250+ | $0.200 |
| 500+ | $0.169 |
| 1000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoMLS1806-4S4-151Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel67C8508RL
Cut Tape67C8508
Product RangeMLS Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance150ohm
DC Current Rating500mA
Product RangeMLS Series
DC Resistance Max0.2ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
500mA
DC Resistance Max
0.2ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
150ohm
Product Range
MLS Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
