Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoCST9.7/5/5.1-4S2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24WX874
Your Part Number
12,196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.438 |
| 20+ | $0.300 |
| 30+ | $0.252 |
| 50+ | $0.203 |
| 100+ | $0.174 |
| 250+ | $0.149 |
| 500+ | $0.129 |
| 1000+ | $0.119 |
Price for:Each
Minimum: 10
Multiple: 10
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST9.7/5/5.1-4S2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24WX874
Technical Datasheet
Outer Diameter9.65mm
Product Length5.05mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance43ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Outer Diameter
9.65mm
Inner Diameter
5mm
Frequency Max
-
Product Range
-
Product Length
5.05mm
Frequency Min
-
Impedance
43ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CST9.7/5/5.1-4S2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
