Print Page
Image is for illustrative purposes only. Please refer to product description.

517 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST16/7.9/29-4S2
Newark Part No.24WX878
Technical Datasheet
Outer Diameter16.25mm
Product Length28.6mm
Inner Diameter7.9mm
Frequency Min-
Frequency Max-
Impedance213ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Outer Diameter
16.25mm
Inner Diameter
7.9mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
213ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CST16/7.9/29-4S2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
