Print Page
Image is for illustrative purposes only. Please refer to product description.

298 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCSF38/12/25-3S4-S
Newark Part No.24WX888
Technical Datasheet
Impedance196ohm
Frequency Min-
Frequency Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Impedance
196ohm
Frequency Max
-
SVHC
No SVHC (17-Jan-2023)
Frequency Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
