Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFERROXCUBE
Manufacturer Part NoBD3/1/4-4S2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09WX0101
Your Part Number
49,255 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.310 |
| 20+ | $0.187 |
| 30+ | $0.159 |
| 50+ | $0.131 |
| 100+ | $0.107 |
| 250+ | $0.092 |
| 500+ | $0.085 |
| 1000+ | $0.073 |
Price for:Each
Minimum: 10
Multiple: 10
$3.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoBD3/1/4-4S2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.09WX0101
Technical Datasheet
Outer Diameter3mm
Product Length4mm
Inner Diameter1mm
Frequency Min-
Frequency Max-
Impedance48ohm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD3/1/4-4S2 is a cylindrical Ferrite Core/Bead made of 4S2 grade with flash of yellow paint. It is suitable for use with EMI suppression and placing on insulated cables or formed wire leads to obtain a desired value of inductance.
Applications
Industrial
Technical Specifications
Outer Diameter
3mm
Inner Diameter
1mm
Frequency Max
-
Product Range
-
Product Length
4mm
Frequency Min
-
Impedance
48ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
