Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No38M4010AA1212Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44X1568
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 60+ | $19.890 |
| 120+ | $18.910 |
| 180+ | $18.600 |
| 300+ | $18.280 |
| 600+ | $18.150 |
| 1500+ | $17.790 |
| 3000+ | $17.420 |
Price for:Each
Minimum: 60
Multiple: 60
$1,193.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No38M4010AA1212Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.44X1568
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyester Film Covered Ferrite
Product Length120mm
Length120mm
Product Width120mm
Width120mm
Depth0.13mm
Product Depth0.13mm
Product Range-
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
120mm
Product Width
120mm
Depth
0.13mm
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polyester Film Covered Ferrite
Length
120mm
Width
120mm
Product Depth
0.13mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
