Print Page
Image is for illustrative purposes only. Please refer to product description.

860 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.480 |
| 10+ | $3.070 |
| 25+ | $2.610 |
| 50+ | $2.290 |
| 100+ | $1.810 |
| 500+ | $1.700 |
| 1000+ | $1.700 |
| 2500+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
-
Inner Diameter
8mm
Frequency Max
25MHz
Product Range
-
Product Length
45mm
Frequency Min
50kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
