Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No3061990861Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AK1966
Your Part Number
9,528 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.442 |
| 25+ | $0.381 |
| 50+ | $0.339 |
| 100+ | $0.301 |
| 500+ | $0.223 |
| 1000+ | $0.193 |
| 2500+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
2.5mm
Inner Diameter
-
Frequency Max
5MHz
Product Range
-
Product Length
20mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
