Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.580 |
| 25+ | $0.511 |
| 50+ | $0.463 |
| 100+ | $0.379 |
| 500+ | $0.377 |
Price for:Each
Minimum: 10
Multiple: 10
$5.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6mm
Inner Diameter
0.75mm
Frequency Max
500MHz
Product Range
-
Product Length
10mm
Frequency Min
50MHz
Impedance
960ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
