Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2944777721Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.83H5252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.900 |
| 2500+ | $0.882 |
Price for:Each
Minimum: 1500
Multiple: 1500
$1,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
10mm
Inner Diameter
0.9mm
Frequency Max
200MHz
Product Range
-
Product Length
10mm
Frequency Min
1MHz
Impedance
905ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
