Print Page
Image is for illustrative purposes only. Please refer to product description.

10,453 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 10+ | $0.145 |
| 25+ | $0.128 |
| 50+ | $0.116 |
| 100+ | $0.105 |
| 500+ | $0.081 |
| 1000+ | $0.073 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
-
Inner Diameter
1.7mm
Frequency Max
300MHz
Product Range
-
Product Length
6.2mm
Frequency Min
20MHz
Impedance
100ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
