Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2761019447 Ferrite Bead, 1812 [4532 Metric], 36 ohm, 800 µohm](https://www.newark.com/productimages/standard/en_US/4607966.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2761019447Copy
Newark Part No.
Full Reel61H4697
Re-Reel78AC7231
Cut Tape78AC7231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2800 | $0.202 | $565.60 |
| Total Price | $565.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.202 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
| 5000+ | $0.226 |
| 10000+ | $0.202 |
| 20000+ | $0.183 |
| 30000+ | $0.172 |
| 50000+ | $0.159 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2761019447Copy
Newark Part No.
Full Reel61H4697
Re-Reel78AC7231
Cut Tape78AC7231
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance36ohm
DC Current Rating-
Product Range-
DC Resistance Max800µohm
Impedance Tolerance-
Product Length5.1mm
Product Width3.05mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
-
DC Resistance Max
800µohm
Product Length
5.1mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
36ohm
Product Range
-
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2761019447
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
