Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2744051447Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel59M6532
Re-Reel59M5274RL
Cut Tape59M5274
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.300 |
| 25+ | $1.190 |
| 50+ | $1.070 |
| 100+ | $0.961 |
| 250+ | $0.840 |
| 500+ | $0.751 |
| 1000+ | $0.618 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.454 |
| 1600+ | $0.454 |
| 3200+ | $0.453 |
| 4800+ | $0.447 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2744051447Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel59M6532
Re-Reel59M5274RL
Cut Tape59M5274
Ferrite Bead Case / Package-
Impedance275ohm
DC Current Rating5A
Product Range-
DC Resistance Max4000µohm
Impedance Tolerance-
Product Length12mm
Product Width6.65mm
Product Height4.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
4000µohm
Product Length
12mm
Product Height
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
275ohm
Product Range
-
Impedance Tolerance
-
Product Width
6.65mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2744051447
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
