Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2743021447Copy
Newark Part No.
Full Reel12X9127
Re-Reel69AK1934
Cut Tape69AK1934
Your Part Number
2,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.278 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.278 |
| 10+ | $0.195 |
| 25+ | $0.173 |
| 50+ | $0.158 |
| 100+ | $0.144 |
| 250+ | $0.132 |
| 500+ | $0.123 |
| 1000+ | $0.116 |
Full Reel
| Quantity | Price |
|---|---|
| 5600+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743021447Copy
Newark Part No.
Full Reel12X9127
Re-Reel69AK1934
Cut Tape69AK1934
Ferrite Bead Case / Package-
Impedance100ohm
DC Current Rating5A
Product Range-
DC Resistance Max1200µohm
Impedance Tolerance± 10%
Product Length9.6mm
Product Width3.05mm
Product Height2.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
5A
DC Resistance Max
1200µohm
Product Length
9.6mm
Product Height
2.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
-
Impedance Tolerance
± 10%
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2743021447
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
