Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2743009112
Newark Part No.51R4500
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.231 |
| 10000+ | $0.206 |
| 20000+ | $0.188 |
| 30000+ | $0.176 |
| 50000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 4500
$2,079.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743009112
Newark Part No.51R4500
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance220ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length13.8mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
13.8mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2743009112
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate