Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2743005112Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel41J3832
Re-Reel78AC7228RL
Cut Tape78AC7228
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.237 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.237 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.157 |
| 5000+ | $0.149 |
| 10000+ | $0.133 |
| 20000+ | $0.121 |
| 30000+ | $0.113 |
| 50000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743005112Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel41J3832
Re-Reel78AC7228RL
Cut Tape78AC7228
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance91ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length6mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
6mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
91ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
