Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No2675625102
Newark Part No.70W1680
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.020 |
| 2500+ | $0.958 |
Price for:Each
Minimum: 1052
Multiple: 526
$1,073.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2675625102 is a round cable EMI Suppression Core with 75-grade material. A high permeability MnZn ferrite intended for a range of broadband and pulse transformer applications and common-mode inductor designs. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- 75 Material parts are tested on the 4285A LCR meter
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Outer Diameter
15.88mm
Inner Diameter
7.9mm
Frequency Max
30MHz
Product Range
-
Product Length
28.6mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2675625102
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate