Print Page
Image is for illustrative purposes only. Please refer to product description.

1,866 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.875 |
| 10+ | $0.676 |
| 25+ | $0.612 |
| 50+ | $0.563 |
| 100+ | $0.515 |
| 500+ | $0.453 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2675023002 is a Round Cable EMI Suppression Core controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 75 material parts are tested on the 4285A LCR meter. Cores are tested with the shortest practical wire length.
Applications
Industrial, Automation & Process Control
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
5.1mm
Frequency Max
30MHz
Product Range
-
Product Length
19.05mm
Frequency Min
200kHz
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
