Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2673000201Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.69AK9545
Your Part Number
23,752 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.076 |
| 25+ | $0.067 |
| 50+ | $0.062 |
| 100+ | $0.056 |
| 500+ | $0.045 |
| 1000+ | $0.042 |
| 2500+ | $0.041 |
Price for:Each
Minimum: 10
Multiple: 10
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
2mm
Inner Diameter
1.05mm
Frequency Max
50MHz
Product Range
-
Product Length
3.8mm
Frequency Min
-
Impedance
27ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
