Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643804509Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.51R2363
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 318+ | $4.640 |
| 636+ | $4.130 |
| 954+ | $3.820 |
| 1590+ | $3.520 |
| 3180+ | $3.120 |
| 7950+ | $2.830 |
| 15900+ | $2.440 |
| 31800+ | $2.250 |
Price for:Each
Minimum: 318
Multiple: 318
$1,475.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2643804509 is a coated suppression Ferrite Core with 43-grade material.
- Coated core to withstand a minimum breakdown voltage of 1000Vrms
Applications
Industrial
Technical Specifications
Outer Diameter
32.35mm
Inner Diameter
-
Frequency Max
100MHz
Product Range
-
Product Length
-
Frequency Min
25MHz
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
