Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643540302Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83H0608 |
| Your Part Number | |
| Technical Datasheet |
3,411 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.020 |
| 25+ | $0.887 |
| 50+ | $0.707 |
| 100+ | $0.654 |
| 500+ | $0.534 |
| 1000+ | $0.518 |
| 2500+ | $0.502 |
Price for:Each
Minimum: 1
Multiple: 1
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2643540302Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 83H0608 |
| Technical Datasheet | |
| Outer Diameter | 14.3mm |
| Product Length | 15.25mm |
| Inner Diameter | 7.1mm |
| Frequency Min | - |
| Frequency Max | - |
| Impedance | 118ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Outer Diameter | 14.3mm |
|---|---|
| Inner Diameter | 7.1mm |
| Frequency Max | - |
| Product Range | - |
| Product Length | 15.25mm |
|---|---|
| Frequency Min | - |
| Impedance | 118ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 2643540302
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
