Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643004801Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65K3367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 60000+ | $0.018 |
| 120000+ | $0.017 |
| 180000+ | $0.016 |
| 300000+ | $0.015 |
| 600000+ | $0.014 |
| 1500000+ | $0.013 |
| 3000000+ | $0.012 |
| 6000000+ | $0.011 |
Price for:Each
Minimum: 60000
Multiple: 60000
$1,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2643004801 is an EMI Suppression Bead with 43-grade material used for inductive applications such as high frequency common-mode chokes. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product. For the effect of the DC bias on the impedance of the bead material. Minimum impedance values are specified for the + marked frequencies.
- Controlled for impedances only
- Single turn impedance tests for 43 material bead is performed on 4193A vector impedance analyser
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
Outer Diameter
2.1mm
Inner Diameter
0.85mm
Frequency Max
300MHz
Product Range
-
Product Length
2.9mm
Frequency Min
25MHz
Impedance
47ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
