Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2643000201Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.93B9394
Your Part Number
119,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.105 |
| 10+ | $0.054 |
| 25+ | $0.043 |
| 50+ | $0.042 |
| 100+ | $0.040 |
| 500+ | $0.032 |
| 1000+ | $0.026 |
| 2500+ | $0.025 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
2mm
Inner Diameter
1.05mm
Frequency Max
-
Product Range
-
Product Length
3.8mm
Frequency Min
-
Impedance
31ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2643000201
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
