Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631814002Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P1090
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $40.320 |
| 5+ | $34.760 |
| 10+ | $29.200 |
| 25+ | $28.430 |
| 100+ | $27.860 |
| 500+ | $27.290 |
| 1000+ | $26.720 |
Price for:Each
Minimum: 1
Multiple: 1
$40.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Outer Diameter
101.6mm
Inner Diameter
76.2mm
Frequency Max
-
Product Range
-
Product Length
25.4mm
Frequency Min
-
Impedance
175ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2631814002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
