Print Page
2631480002
Ferrite Core, Cylindrical, 295 ohm, 25.4 mm Length, 1 MHz to 300 MHz, 4.95 mm ID, 12.3 mm OD
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631480002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 75C9539 |
| Your Part Number | |
| Technical Datasheet |
18,122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.770 |
| 25+ | $0.676 |
| 50+ | $0.612 |
| 100+ | $0.552 |
| 500+ | $0.441 |
| 1000+ | $0.432 |
| 2500+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631480002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 75C9539 |
| Technical Datasheet | |
| Outer Diameter | 12.3mm |
| Product Length | 25.4mm |
| Inner Diameter | 4.95mm |
| Frequency Min | 1MHz |
| Frequency Max | 300MHz |
| Impedance | 295ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 2631480002 is a round cable EMI Suppression Core has been burnished to remove the sharp edges. The suppression cable core is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests are performed on the 4193A vector impedance meter.
- Supports lower and broadband frequencies (1 to 300MHz)
- 650 Hardness
Applications
Industrial, Communications & Networking
Technical Specifications
| Outer Diameter | 12.3mm |
|---|---|
| Inner Diameter | 4.95mm |
| Frequency Max | 300MHz |
| Product Range | - |
| Product Length | 25.4mm |
|---|---|
| Frequency Min | 1MHz |
| Impedance | 295ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 2631480002
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
