Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631181381Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39X7454 |
| Your Part Number | |
| Technical Datasheet |
85 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
| 5+ | $20.180 |
| 10+ | $16.450 |
| 25+ | $15.540 |
| 100+ | $14.630 |
| 500+ | $14.340 |
| 1000+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631181381Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39X7454 |
| Technical Datasheet | |
| Cable Diameter | 37.2mm |
| Frequency Min | 1MHz |
| Frequency Max | 300MHz |
| Impedance | 490ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Diameter | 37.2mm |
|---|---|
| Frequency Max | 300MHz |
| Product Range | - |
| Frequency Min | 1MHz |
|---|---|
| Impedance | 490ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
