Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631023002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 84K0348 |
| Your Part Number | |
| Technical Datasheet |
4,127 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.884 |
| 10+ | $0.643 |
| 25+ | $0.565 |
| 50+ | $0.477 |
| 100+ | $0.431 |
| 500+ | $0.410 |
| 1000+ | $0.402 |
| 2500+ | $0.394 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 2631023002Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 84K0348 |
| Technical Datasheet | |
| Outer Diameter | 9.5mm |
| Product Length | 19.05mm |
| Inner Diameter | 4.75mm |
| Frequency Min | - |
| Frequency Max | - |
| Impedance | 160ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Outer Diameter | 9.5mm |
|---|---|
| Inner Diameter | 4.75mm |
| Frequency Max | - |
| Product Range | - |
| Product Length | 19.05mm |
|---|---|
| Frequency Min | - |
| Impedance | 160ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 2631023002
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
