Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2533121018Y10 Ferrite Bead, 3312 [8530 Metric], 101 ohm, 10 A, 4 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/54AJ9451-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2533121018Y10Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel54AJ9451
Re-Reel65AK0571
Cut Tape65AK0571
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.798 | $1,995.00 |
| Total Price | $1,995.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.798 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.010 |
| 7500+ | $0.990 |
| 12500+ | $0.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2533121018Y10Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel54AJ9451
Re-Reel65AK0571
Cut Tape65AK0571
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance101ohm
DC Current Rating10A
Product Range-
DC Resistance Max4mohm
Impedance Tolerance± 25%
Product Length8.5mm
Product Width3.05mm
Product Height2.28mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
4mohm
Product Length
8.5mm
Product Height
2.28mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
101ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
