Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2518121217Y6 Ferrite Bead, 1812 [4532 Metric], 149 ohm, 6 A, 0.02 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2518121217Y6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4660
Re-Reel01H8329RL
Cut Tape01H8329
Your Part Number
4,637 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.422 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 25+ | $0.271 |
| 100+ | $0.228 |
| 250+ | $0.204 |
| 500+ | $0.200 |
| 1000+ | $0.196 |
| 2500+ | $0.192 |
| 5000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.172 |
| 3000+ | $0.169 |
| 5000+ | $0.165 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2518121217Y6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel28X4660
Re-Reel01H8329RL
Cut Tape01H8329
Technical Datasheet
Ferrite Bead Case / Package1812 [4532 Metric]
Impedance149ohm
DC Current Rating6A
Product Range-
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length4.5mm
Product Width1.6mm
Product Height3.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2518121217Y6 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. It is measured for impedance on the HP 4291A and fixture HP 16192A.
- High current
- Standard signal speed
- 100% Tested for impedance and DC resistance
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
1812 [4532 Metric]
DC Current Rating
6A
DC Resistance Max
0.02ohm
Product Length
4.5mm
Product Height
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
149ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2518121217Y6
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
