Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2508056007Y6 Ferrite Bead, 0805 [2012 Metric], 60 ohm, 6 A, 0.02 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/4766981.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2508056007Y6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel46M2999
Re-Reel78AC7221RL
Cut Tape78AC7221
Your Part Number
62,373 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.150 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 25+ | $0.095 |
| 100+ | $0.076 |
| 250+ | $0.060 |
| 500+ | $0.053 |
| 1000+ | $0.049 |
| 2500+ | $0.048 |
| 5000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 28000+ | $0.065 |
| 84000+ | $0.064 |
| 140000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508056007Y6Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel46M2999
Re-Reel78AC7221RL
Cut Tape78AC7221
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance60ohm
DC Current Rating6A
Product Range-
DC Resistance Max0.02ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
6A
DC Resistance Max
0.02ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2508056007Y6
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
