We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22J0387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.045
50+
$0.041
100+
$0.038
250+
$0.033
Total:$0.10
Min: 1 / Mult: 1
0805 [2012 Metric]
600ohm
2A
100mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
01J2846

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.031
Total:$124.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
600ohm
2A
100mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
40AH0465

RoHS

Each (Supplied on Cut Tape)
1+
$0.080
25+
$0.048
50+
$0.043
100+
$0.038
250+
$0.034
More Pricing...
Total:$0.08
Min: 1 / Mult: 1
Total:$0.80
Min: 10 / Mult: 1
0805 [2012 Metric]
30ohm
3A
30mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
98B6630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.037
50+
$0.035
100+
$0.033
Total:$0.10
Min: 1 / Mult: 1
0805 [2012 Metric]
600ohm
300mA
0.35ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
26H3288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
25+
$0.045
50+
$0.043
100+
$0.041
250+
$0.034
Total:$0.11
Min: 1 / Mult: 1
0805 [2012 Metric]
1kohm
300mA
450mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
28X4651

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.031
Total:$124.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
600ohm
300mA
0.35ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
28W2326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.109
Total:$0.11
Min: 1 / Mult: 1
Total:$1.09
Min: 10 / Mult: 1
0805 [2012 Metric]
120ohm
6A
25mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
40AH0463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.107
25+
$0.062
50+
$0.059
100+
$0.056
Total:$0.11
Min: 1 / Mult: 1
Total:$1.07
Min: 10 / Mult: 1
0805 [2012 Metric]
120ohm
3A
50mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.080
25+
$0.040
50+
$0.036
100+
$0.032
250+
$0.027
More Pricing...
Total:$0.08
Min: 1 / Mult: 1
Total:$0.80
Min: 10 / Mult: 1
0805 [2012 Metric]
1kohm
1A
300mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7221

RoHS

Each (Supplied on Cut Tape)
1+
$0.096
25+
$0.058
50+
$0.051
100+
$0.046
250+
$0.038
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
Total:$0.96
Min: 10 / Mult: 1
0805 [2012 Metric]
60ohm
6A
0.02ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
83F7369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.058
50+
$0.054
100+
$0.048
250+
$0.038
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
0805 [2012 Metric]
300ohm
300mA
0.25ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
36K8210

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.032
Total:$128.00
Min: 4000 / Mult: 4000
0805 [2012 Metric]
300ohm
300mA
0.25ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
24C2336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.061
50+
$0.059
100+
$0.056
250+
$0.050
More Pricing...
Total:$0.11
Min: 1 / Mult: 1
0805 [2012 Metric]
1.5kohm
300mA
0.7ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.080
25+
$0.048
50+
$0.043
100+
$0.038
250+
$0.034
More Pricing...
Total:$0.08
Min: 1 / Mult: 1
Total:$0.80
Min: 10 / Mult: 1
0805 [2012 Metric]
60ohm
3A
0.04ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
78AC7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.080
25+
$0.039
50+
$0.037
100+
$0.035
250+
$0.030
More Pricing...
Total:$0.08
Min: 1 / Mult: 1
Total:$0.80
Min: 10 / Mult: 1
0805 [2012 Metric]
300ohm
3A
50mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
07H3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.228
25+
$0.200
50+
$0.179
100+
$0.112
250+
$0.092
More Pricing...
Total:$0.23
Min: 1 / Mult: 1
0805 [2012 Metric]
134ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
31M3080

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.039
30000+
$0.032
Total:$1,092.00
Min: 28000 / Mult: 4000
0805 [2012 Metric]
120ohm
6A
25mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
14P4946

RoHS

Each (Supplied on Cut Tape)
1000+
$0.037
Total:$592.00
Min: 16000 / Mult: 4000
Total:$888.00
Min: 24000 / Mult: 4000
0805 [2012 Metric]
89ohm
300mA
150mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
69R7634

RoHS

Each (Supplied on Full Reel)
Full Reel
16000+
$0.025
Total:$400.00
Min: 16000 / Mult: 4000
0805 [2012 Metric]
1kohm
300mA
450mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
09J8730

RoHS

Each (Supplied on Full Reel)
Full Reel
16000+
$0.031
Total:$496.00
Min: 16000 / Mult: 4000
0805 [2012 Metric]
198ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
82H1620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.053
Total:$848.00
Min: 16000 / Mult: 4000
0805 [2012 Metric]
16ohm
300mA
100mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
11N7034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.059
Total:$944.00
Min: 16000 / Mult: 4000
0805 [2012 Metric]
191ohm
250mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
12T1086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.046
Total:$1,840.00
Min: 40000 / Mult: 4000
0805 [2012 Metric]
198ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
02E8527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.067
Total:$1,072.00
Min: 16000 / Mult: 4000
0805 [2012 Metric]
172ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
28X4649

RoHS

Each (Supplied on Full Reel)
Full Reel
16000+
$0.025
Total:$400.00
Min: 16000 / Mult: 4000
0805 [2012 Metric]
134ohm
300mA
200mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK