Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2508053017Y0 Ferrite Bead, 0805 [2012 Metric], 300 ohm, 300 mA, 0.25 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/72K6763-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2508053017Y0Copy
Newark Part No.
Full Reel36K8210
Re-Reel83F7369
Cut Tape83F7369
Your Part Number
11,366 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.113 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
| 25+ | $0.089 |
| 50+ | $0.081 |
| 100+ | $0.073 |
| 250+ | $0.067 |
| 500+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508053017Y0Copy
Newark Part No.
Full Reel36K8210
Re-Reel83F7369
Cut Tape83F7369
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance300ohm
DC Current Rating300mA
Product Range-
DC Resistance Max0.25ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2508053017Y0 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The multilayer chip bead to suppress conducted EMI signals. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. Chip beads are measured for impedance on the HP 4291A and fixture HP 16192A.
- 100% Tested for impedance and DC resistance
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
300mA
DC Resistance Max
0.25ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
300ohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 2508053017Y0
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
