Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2508052027Y1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel36X2019
Re-Reel69AK1926RL
Cut Tape69AK1926
Your Part Number
12,333 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.195 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.195 |
| 25+ | $0.119 |
| 100+ | $0.098 |
| 250+ | $0.087 |
| 500+ | $0.079 |
| 1000+ | $0.071 |
| 2500+ | $0.066 |
| 5000+ | $0.061 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.065 |
| 60000+ | $0.064 |
| 100000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2508052027Y1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel36X2019
Re-Reel69AK1926RL
Cut Tape69AK1926
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance2kohm
DC Current Rating1A
Product Range-
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width0.9mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1A
DC Resistance Max
0.3ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
2kohm
Product Range
-
Impedance Tolerance
± 25%
Product Width
0.9mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2508052027Y1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
