Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0475184951Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AN7132RL
Cut Tape09AN7132
Product RangeSnap-it Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $17.950 | $17.95 |
| Total Price | $17.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $17.950 |
| 10+ | $16.500 |
| 25+ | $15.240 |
| 50+ | $14.030 |
| 100+ | $12.780 |
| 250+ | $11.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0475184951Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel09AN7132RL
Cut Tape09AN7132
Product RangeSnap-it Series
Technical Datasheet
Cable Diameter-
Frequency Min-
Frequency Max-
Impedance-
Product RangeSnap-it Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
-
Frequency Max
-
Product Range
Snap-it Series
Frequency Min
-
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 0475184951
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
