Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0461178281Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 87K0580 |
| Your Part Number | |
| Technical Datasheet |
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.360 |
| 25+ | $3.020 |
| 50+ | $2.690 |
| 100+ | $2.200 |
| 500+ | $2.160 |
| 1000+ | $2.110 |
| 2500+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FAIR-RITE |
|---|---|
| Manufacturer Part No | 0461178281Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 87K0580 |
| Technical Datasheet | |
| Cable Diameter | 8.7mm |
| Frequency Min | 200MHz |
| Frequency Max | 1GHz |
| Impedance | 180ohm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 0461178281 is a round cable Core Assembly with 61-grade material. The round cable snap-it can easily accommodate round cables or bundled wires with diameters from 2.5 to 25.4mm. The polypropylene case meets the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. The round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- 61 Material parts are tested on the 4291A RF impedance analyser
- Minimum impedance is typically the listed value less 20%
Applications
Industrial
Technical Specifications
| Cable Diameter | 8.7mm |
|---|---|
| Frequency Max | 1GHz |
| Product Range | - |
| Frequency Min | 200MHz |
|---|---|
| Impedance | 180ohm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 0461178281
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
