Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431184751Copy
Newark Part No.
Re-Reel21AM1270
Cut Tape21AM1270
Product RangeSnap-it Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.000 | $9.00 |
| Total Price | $9.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 10+ | $8.650 |
| 25+ | $8.190 |
| 50+ | $7.830 |
| 100+ | $7.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0431184751Copy
Newark Part No.
Re-Reel21AM1270
Cut Tape21AM1270
Product RangeSnap-it Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min10MHz
Frequency Max100MHz
Impedance203ohm
Product RangeSnap-it Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
100MHz
Product Range
Snap-it Series
Frequency Min
10MHz
Impedance
203ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
