Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431178181Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.03M4856
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1008+ | $1.000 |
| 2016+ | $0.980 |
| 3024+ | $0.960 |
| 5040+ | $0.940 |
| 10080+ | $0.920 |
| 25200+ | $0.900 |
| 50400+ | $0.880 |
| 100800+ | $0.860 |
Price for:Each
Minimum: 1008
Multiple: 1008
$1,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Diameter
4.3mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
160ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
