Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0361184751Q
Newark Part No.13AN5714
Product RangeClip-It Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
| 10+ | $9.000 |
| 25+ | $7.790 |
| 50+ | $7.200 |
| 100+ | $6.400 |
| 250+ | $6.080 |
| 500+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0361184751Q
Newark Part No.13AN5714
Product RangeClip-It Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min100MHz
Frequency Max250MHz
Impedance232ohm
Product RangeClip-It Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
250MHz
Product Range
Clip-It Series
Frequency Min
100MHz
Impedance
232ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
