Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461950Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9917
Also Known AsGTIN UPC EAN: 793950469507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.000 |
Price for:Each
Minimum: 1
Multiple: 1
$219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461950Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K9917
Also Known AsGTIN UPC EAN: 793950469507
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTachometer
Meter Range5RPM to 99990RPM
Digit Height13mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 461950 is a 4-digit 1/8 DIN panel-mount Tachometer measures RPMs from 5 to 99990rpm with microprocessor quartz crystal accuracy of 0.05% + 1-digit. The unique design permits RPM measurements of a 1-hole gear or disk eliminating the need for special gears.
- Large 4-digit LED display updates once per second (rpm greater than 60)
- A pulse is measured when a ferrous object (stud) passes by sensor
Applications
Industrial, Test & Measurement, Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
4
Meter Range
5RPM to 99990RPM
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Meter Function
Tachometer
Digit Height
13mm
Panel Cutout Width
92mm
Supply Voltage Max
220VAC
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
