Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461950
Newark Part No.27K9917
Also Known AsGTIN UPC EAN: 793950469507
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.000 |
Price for:Each
Minimum: 1
Multiple: 1
$219.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461950
Newark Part No.27K9917
Also Known AsGTIN UPC EAN: 793950469507
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTachometer
Meter Range5RPM to 99990RPM
Digit Height13mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max220VAC
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 461950 is a 4-digit 1/8 DIN panel-mount Tachometer measures RPMs from 5 to 99990rpm with microprocessor quartz crystal accuracy of 0.05% + 1-digit. The unique design permits RPM measurements of a 1-hole gear or disk eliminating the need for special gears.
- Large 4-digit LED display updates once per second (rpm greater than 60)
- A pulse is measured when a ferrous object (stud) passes by sensor
Applications
Industrial, Test & Measurement, Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
4
Meter Range
5RPM to 99990RPM
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Meter Function
Tachometer
Digit Height
13mm
Panel Cutout Width
92mm
Supply Voltage Max
220VAC
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate