Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROQUARTZ
Manufacturer Part NoMH32768BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15P2119
Product RangeMH32768
Your Part Number
4,229 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 10+ | $0.486 |
| 100+ | $0.340 |
| 500+ | $0.299 |
| 1000+ | $0.265 |
| 2500+ | $0.222 |
| 10000+ | $0.216 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROQUARTZ
Manufacturer Part NoMH32768BCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15P2119
Product RangeMH32768
Technical Datasheet
Product RangeMH32768
Crystal Frequency32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 8mm x 3mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Crystal Mounting TypeThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MH32768B is a 3 x 8mm 20ppm cylindrical Watch Crystal with an excellent shock resistance and environmental capability. The MH32768 series crystal is an industry-standard source of clock signals.
- 45kΩ Maximum equivalent series resistance
- 0.8pF Typical shunt capacitance
- 1mW Maximum drive level
- 100MΩ Minimum Insulation resistance
Applications
Clock & Timing
Technical Specifications
Product Range
MH32768
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 8mm x 3mm Dia
Crystal Mounting
Through Hole
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Frequency
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Crystal Mounting Type
Through Hole
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
