Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1636158Copy
Newark Part No.
Re-Reel08P2723
Cut Tape08P2723
Product RangeWE-PD4 Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No1636158Copy
Newark Part No.
Re-Reel08P2723
Cut Tape08P2723
Product RangeWE-PD4 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)820mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeWE-PD4 Series
Power Inductor Case18.54mm x 15.24mm x 7.11mm
DC Resistance Max0.85ohm
Inductance Tolerance± 20%
Product Length18.54mm
Product Width15.24mm
Product Height7.11mm
SVHCBis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Alternatives for 1636158
1 Product Found
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
WE-PD4 Series
DC Resistance Max
0.85ohm
Product Length
18.54mm
Product Height
7.11mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
1.6A
Power Inductor Case
18.54mm x 15.24mm x 7.11mm
Inductance Tolerance
± 20%
Product Width
15.24mm
SVHC
Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(a,a-dimethylbenzyl) peroxide (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
