Print Page
28,675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.170 | $0.00 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 50+ | $0.475 |
| 100+ | $0.323 |
| 250+ | $0.290 |
| 500+ | $0.257 |
| 1000+ | $0.235 |
| 2500+ | $0.222 |
| 5000+ | $0.208 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.170 |
| 50000+ | $0.159 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZD27C27P-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel06AC5815
Re-Reel06AC5814RL
Cut Tape06AC5814
Product RangeBZD27C
Zener Voltage Nom27V
Power Dissipation800mW
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZD27C
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
DO-219AB
Operating Temperature Max
175°C
Product Range
BZD27C
SVHC
Lead (04-Feb-2026)
Power Dissipation
800mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZD27C27P-E3-08
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

