Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79301DBVRQ1Copy
Newark Part No.29AH8257
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS79301DBVRQ1Copy
Newark Part No.29AH8257
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Nom-
Adjustable Output Voltage Max5.5V
Output Voltage Min1.2V
Output Voltage Max5.5V
Output Current200mA
Dropout Voltage Vdo112mV
PolarityPositive Output
Max Output Current200mA
LDO Regulator Case StyleSOT-23
Output Current Max200mA
Output Current Max200mA
Dropout Voltage Typ @ Current112mV
Dropout Voltage - Typ @ Current112mV
Dropout Voltage Typ @ Current112mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
5.5V
Output Voltage Max
5.5V
Dropout Voltage Vdo
112mV
Max Output Current
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
112mV
Dropout Voltage Typ @ Current
112mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
1.2V
Output Current
200mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Output Current Max
200mA
Dropout Voltage - Typ @ Current
112mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
