Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZM23601V5SILTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2980RL
Cut Tape28AH2980
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.080 | $9.08 |
| Total Price | $9.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 50+ | $8.580 |
| 100+ | $8.260 |
| 250+ | $7.840 |
| 500+ | $7.500 |
| 1000+ | $7.170 |
| 2500+ | $6.970 |
| 5000+ | $6.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZM23601V5SILTCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel28AH2980RL
Cut Tape28AH2980
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4V
Input Voltage DC Max36V
Depth3.8mm
Width3mm
Height1.6mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
DC / DC Converter Type
Module
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4V
Depth
3.8mm
Height
1.6mm
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
36V
Width
3mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate