Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005SR10JT000 Multilayer Inductor, 100 nH, 2.2 ohm, 1.1 GHz, 100 mA, 0402 [1005 Metric], MLK Series](https://www.newark.com/productimages/standard/en_US/05X0429-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005SR10JT000Copy
Newark Part No.
Re-Reel99R3559
Cut Tape99R3559
Product RangeMLK Series
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005SR10JT000Copy
Newark Part No.
Re-Reel99R3559
Cut Tape99R3559
Product RangeMLK Series
Technical Datasheet
Inductance100nH
Product RangeMLK Series
Self Resonant Frequency1.1GHz
DC Current Rating100mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
DC Resistance Max2.2ohm
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
100nH
Self Resonant Frequency
1.1GHz
Inductor Case / Package
0402 [1005 Metric]
DC Resistance Max
2.2ohm
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Product Range
MLK Series
DC Current Rating
100mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.5mm
SVHC
No SVHC (08-Jul-2021)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
